
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-15521-1-ND | 10,430 | 1 | Cut Tape | ||||||||
| TME | LQW15AN5N6B8ZD | 0 | 10K | 8h | ||||||||
| Avnet | LQW15AN5N6B8ZD | 0 | 10K | 4d | ||||||||
| Arrow Electronics | LQW15AN5N6B8ZD | 0 | 10K | |||||||||
| Farnell | LQW15AN5N6B8ZD | 0 | 10K | Tape & Reel | 13h |
Download Murata LQW15AN5N6B8ZD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata LQW15AN5N6B8ZD provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: