Murata LQW15AN51NJ8ZD

General Purpose Inductor, 0.051uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN51NJ8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-0.96%

CAD Models

Download Murata LQW15AN51NJ8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.194
Stock
38,038
4,194
Authorized Distributors
5
4
Inductance
51 nH
51 nH
Tolerance
5 %
5 %
Current Rating
415 mA
415 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
696 mΩ
696 mΩ
Q Factor
25
25
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN51NJ8ZD provided by its distributors.

General Purpose Inductor, 0.051uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 51nH 5% 0402 Paper T/R
Fixed Inductors 0402 51nH 5% 415mA 0.696ohms 2.9GHz
100MHz 2.9GHz 415mA 25@200MHz 51nH 696m¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 51nH
INDUCTOR, 51NH, 2.9GHZ, 0.415A, 0402;
FIXED IND 51NH 415MA 0.696OHM SM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH