Murata LQW15AN4N7B8ZD

General Purpose Inductor, 0.0047uH, 2.1277%, 1 Element, Wirewound-Core, 1005/0402
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN4N7B8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
+108%

CAD Models

Download Murata LQW15AN4N7B8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.101
Stock
210,064
64,104
Authorized Distributors
6
6
Inductance
4.7 nH
4.7 nH
Tolerance
2.1277 %
2.1277 %
Current Rating
1.2 A
1.2 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
71 mΩ
71 mΩ
Q Factor
31
31
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN4N7B8ZD provided by its distributors.

General Purpose Inductor, 0.0047uH, 2.1277%, 1 Element, Wirewound-Core, 1005/0402
Wirewound Inductor, 4.7 nH, 71 Milliohm, 0.1nH, 8 GHz, 1.2 A, 0402 1005 Metr
Fixed Inductor 0402 4.7nH ±0.1nH 1.2A 71mΩ 8GHz 31@250MHz
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 8GHz 71mOhm Max 4.7nH
Ind Chip Wirewound 4.7nH 0.1nH 0402 Paper T/R
Inductor RF Chip Unshielded Wirewound 0.0047uH 0.1nH 100MHz 31Q-Factor Non Magnetic 1.2A 0.071Ohm DCR 0402 T/R Automotive AEC-Q200

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH