Murata LQW15AN4N1C8ZD

General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN4N1C8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-0.73%

CAD Models

Download Murata LQW15AN4N1C8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.088
Stock
75,873
28,522
Authorized Distributors
4
5
Inductance
4.1 nH
4.1 nH
Tolerance
4.878 %
4.878 %
Current Rating
1.8 A
1.8 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
44 mΩ
44 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN4N1C8ZD provided by its distributors.

General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 4.1nH 0.2nH 0402 Paper T/R
100MHz 9.6GHz 1.8A 30@250MHz 4.1nH 44m¦¸ ¡À0.2nH 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 4.1NH 1.8A 44 MOHM SMD
FIXED IND 4.1NH 1.8A 0.044OHM SM
INDUCTOR, 4.1NH, 9.6GHZ, 1.8A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH