Murata LQW15AN3N9D1ZD

Ind Chip Wirewound 3.9nH 0.5nH 0402 Paper T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN3N9D1ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQW15AN3N9D1ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.068
Stock
45,427
203,815
Authorized Distributors
5
6
Inductance
3.9 nH
3.9 nH
Tolerance
12.82 %
12.82 %
Current Rating
900 mA
900 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
40 mΩ
40 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN3N9D1ZD provided by its distributors.

Ind Chip Wirewound 3.9nH 0.5nH 0402 Paper T/R
General Purpose Inductor, 0.0039uH, 12.8205%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.0039uH 0.5nH 100MHz 30Q-Factor Non Magnetic 0.9A 0.04Ohm DCR 0402 T/R Automotive AEC-Q200
100MHz 7GHz 750mA 30 3.9nH 40m¦¸ 0.5nH 0402 1.1mm*700¦Ìm
GENERAL PURPOSE INDUCTOR ROHS3Compliant Active ONE SURFACE (Type) Inductor 125C 7000MHz 0.04Ohm 0.0039μH
FIXED IND 3.9NH 900MA 0.04OHM SM
INDUCTOR, 3.9NH, 7GHZ, 0.9A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH