Murata LQW15AN3N3D80D

Inductor RF Chip Unshielded Wirewound 0.0033uH 0.5nH 100MHz 30Q-Factor Non Magnetic 2A 0.03Ohm DCR 0402 T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN3N3D80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
-0.01%

CAD Models

Download Murata LQW15AN3N3D80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.08
Stock
42,395
60,640
Authorized Distributors
6
6
Inductance
3.3 nH
3.3 nH
Tolerance
15.15 %
15.15 %
Current Rating
2 A
2 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Wirewound 0.0033uH 0.2nH 250MHz 35Q-Factor Ceramic 1.7A 0.035Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW15AN3N3D80D provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.0033uH 0.5nH 100MHz 30Q-Factor Non Magnetic 2A 0.03Ohm DCR 0402 T/R
Ind Chip Wirewound 3.3nH 0.5nH 0402 Paper T/R
General Purpose Inductor, 0.0033uH, 15.1515%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
100MHz 14GHz 2A 30@250MHz 3.3nH 30m¦¸ ¡À0.5nH 0402 1mm*600¦Ìm*600¦Ìm
Fixed Inductors 0402 3.3nH 2000mA +/-0.5nH
FIXED IND 3.3NH 2A 0.03OHM SMD
INDUCTOR, 3.3NH, 14GHZ, 2A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH