Murata LQW15AN3N3C80D

Ind Chip Unshielded Wirewound 3.3nH 0.2nH 100MHz 30Q-Factor Ferrite 2A 0402 Paper T/R
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN3N3C80D.

Farnell

Datasheet15 pages9 years ago

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-7.97%

CAD Models

Download Murata LQW15AN3N3C80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.185
Stock
593,934
25
Authorized Distributors
6
5
Inductance
3.3 nH
3.3 nH
Tolerance
6.06 %
6.06 %
Current Rating
2 A
2 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Wirewound 0.0033uH 0.2nH 250MHz 35Q-Factor Ceramic 1.7A 0.035Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW15AN3N3C80D provided by its distributors.

Ind Chip Unshielded Wirewound 3.3nH 0.2nH 100MHz 30Q-Factor Ferrite 2A 0402 Paper T/R
Avnet Japan
Wirewound Inductor, 3.3 nH, 0.03 ohm, 14 GHz, 2 A, 0402 [1005 Metric], LQW15AN_80 Series
FIXED IND 3.3NH 2A 30 MOHM SMD / 3.3 nH Unshielded Wirewound Inductor 2 A 30mOhm Max 0402 (1005 Metric)
General Purpose Inductor, 0.0033uH, 6.0606%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor, 3.3Nh, 2A, 0402, Unshielded; Inductance:3.3Nh; Product Range:Lqw15An_80 Series; Dc Current Rating:2A; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Unshielded; Dc Resistance Max:0.03Ohm; Inductance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN3N3C80D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN3N3C80D.