Murata LQW15AN3N3B8ZD

General Purpose Inductor, 0.0033uH, 3.0303%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN3N3B8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

TME

Farnell

Inventory History

3 month trend:
-26.67%

CAD Models

Download Murata LQW15AN3N3B8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.091
Stock
1,379,008
1,564,047
Authorized Distributors
6
6
Inductance
3.3 nH
3.3 nH
Tolerance
3.03 %
3.03 %
Current Rating
2 A
2 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN3N3B8ZD provided by its distributors.

General Purpose Inductor, 0.0033uH, 3.0303%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 14GHz 30mOhm Max 3.3nH
100MHz 14GHz 2A 2A 30@250MHz 3.3nH 30m¦¸ ¡À0.1nH 0402 1mm*600¦Ìm*600¦Ìm
Inductor RF Chip Unshielded Wirewound 0.0033uH 0.1nH 100MHz 30Q-Factor Non Magnetic 2A 0.03Ohm DCR 0402 T/R Automotive AEC-Q200
Fixed Inductors 0402 3.3nH 2000mA 0.03ohms 14GHz
FIXED IND 3.3NH 2A 0.03OHM SMD
INDUCTOR, 3.3NH, 14GHZ, 2A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH