Murata LQW15AN3N0C8ZD

General Purpose Inductor, 0.003uH, 6.6667%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN3N0C8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
+167%

CAD Models

Download Murata LQW15AN3N0C8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.083
Stock
67,103
307,231
Authorized Distributors
6
6
Inductance
3 nH
3 nH
Tolerance
6.6667 %
6.6667 %
Current Rating
1.35 A
1.35 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
63 mΩ
63 mΩ
Q Factor
20
20
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN3N0C8ZD provided by its distributors.

General Purpose Inductor, 0.003uH, 6.6667%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 3nH 0.2nH 0402 Paper T/R
100MHz 12.5GHz 1.35A 20@250MHz 3nH 63m¦¸ ¡À0.2nH 0402 1.1mm*700¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 3nH
FIXED IND 3NH 1.35A 0.063OHM SMD
INDUCTOR, 3NH, 12.5GHZ, 1.35A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH