Murata LQW15AN2N9C00D

Inductor RF Chip Wirewound 2.9nH 0.2nH 100MHz 20Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN2N9C00D.

element14 APAC

Datasheet14 pages9 years ago

Geoflip

Ciiva

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-1.41%

CAD Models

Download Murata LQW15AN2N9C00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.087
Stock
718,373
31,836
Authorized Distributors
6
5
Inductance
2.9 nH
2.9 nH
Tolerance
6.8966 %
6.8966 %
Current Rating
750 mA
750 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
20
20
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.0027uH, 7.4074%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.003uH, 0.07%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductor 0402 2.7nH ±0.1nH 900mA 1.00 x 0.60mm 0.60mm 70mΩ 6.5GHz 23@250MHz
TAIYO YUDENAQ1052N7S-T
Inductor RF Multi-Layer 0.0027uH 0.3nH 100MHz 8Q-Factor 0.63A 0.09Ohm DCR 0402 T/R
General Purpose Inductor, 0.003uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.0028uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Murata LQW15AN2N9C00D provided by its distributors.

Inductor RF Chip Wirewound 2.9nH 0.2nH 100MHz 20Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
LQW15 Series 0402 2.9 nH ±0.2 nH 750 mA 70 mOhm Unshielded Wirewound Inductor
General Purpose Inductor, 0.0029uH, 6.8966%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor, 2.9Nh, 0.75A, 0402, Unshielded; Inductance:2.9Nh; Product Range:Lqw15An_00 Series; Dc Current Rating:750Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Unshielded; Dc Resistance Max:0.07Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN2N9C00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH