Murata LQW15AN2N9B00D

Inductor RF Chip Wirewound 2.9nH 0.1nH 100MHz 20Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN2N9B00D.

Newark

Datasheet3 pages4 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Future Electronics

Ciiva

Geoflip

Inventory History

3 month trend:
+76.74%

CAD Models

Download Murata LQW15AN2N9B00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.081
Stock
607,975
57,009
Authorized Distributors
6
6
Inductance
2.9 nH
2.9 nH
Tolerance
3.4483 %
3.4483 %
Current Rating
750 mA
750 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
20
20
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN2N9B00D provided by its distributors.

Inductor RF Chip Wirewound 2.9nH 0.1nH 100MHz 20Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Wirewound Inductor, 2.9 nH, 0.07 ohm, 15 GHz, 750 mA, 0402 [1005 Metric], LQW15AN_00 Series
LQW15 Series 0402 2.9 nH ±0.1 nH 750mA 0.07Ohm SMT Unshielded Wirewound Inductor
General Purpose Inductor, 0.0029uH, 3.4483%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
High Frequency Inductance 70mΩ 2.9nH ±0.1nH 750mA 15GHz 0.50mm 1.00 x 0.60mm 0402
Surface Mount High Frequency Inductor, Lqw15An Series, 2.9 Nh, 0.1Nh, 0402 [1005 Metric], 15 Ghz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN2N9B00D
INDUCTOR, 2.9NH, 0.75A, 0.1NH, 15GHZ; Inductance: 2.9nH; Product Range: LQW15AN Series; DC Current Rating: 750mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 0.07ohm; Inductance Tolerance: ± 0.1nH; Self Resonant Frequency Min: 15GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN2N9B00D.