Murata LQW15AN2N7C00D

Inductor RF Chip Wirewound 2.7nH 0.2nH 100MHz 20Q-Factor 850mA 50mOhm DCR 0402 Paper T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN2N7C00D.

Farnell

Datasheet5 pages17 years ago

Newark

_legacy Avnet

Geoflip

Ciiva

Inventory History

3 month trend:
-9.52%

CAD Models

Download Murata LQW15AN2N7C00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.067
$ 0.067
Stock
540,588
97,696
97,696
Authorized Distributors
6
6
6
Inductance
2.7 nH
2.7 nH
2.7 nH
Tolerance
7.4074 %
0.07 %
0.07 %
Current Rating
850 mA
900 mA
900 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
50 mΩ
70 mΩ
70 mΩ
Q Factor
20
23
23
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.0027uH, 7.4074%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductor 0402 2.7nH ±0.1nH 900mA 1.00 x 0.60mm 0.60mm 70mΩ 6.5GHz 23@250MHz
General Purpose Inductor, 0.0027uH, 0.11%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Multi-Layer 0.0027uH 0.3nH 100MHz 12Q-Factor Ceramic 0.6A 0.1Ohm DCR 0805 T/R
TAIYO YUDENAQ1052N7S-T
Inductor RF Multi-Layer 0.0027uH 0.3nH 100MHz 8Q-Factor 0.63A 0.09Ohm DCR 0402 T/R
General Purpose Inductor, 0.0028uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Murata LQW15AN2N7C00D provided by its distributors.

Inductor RF Chip Wirewound 2.7nH 0.2nH 100MHz 20Q-Factor 850mA 50mOhm DCR 0402 Paper T/R
Wirewound Inductor, 2.7 nH, 0.05 ohm, 15 GHz, 850 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.0027uH, 7.4074%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 2.7 nH ±0.2 nH 310mA 300mOhm SMT Unshielded Wirewound Inductor
High Frequency Inductance 50mΩ 2.7nH ±0.2nH 850mA 15GHz 0.50mm 1.00 x 0.60mm 0402
100MHz 15GHz 1.5A 850mA 20@250MHz 2.7nH 50m¦¸ ¡À0.2nH 0402 1mm*600¦Ìm*600¦Ìm
Inductor, 2.7Nh, 850Ma, 0.2Nh, 15Ghz; Inductance:2.7Nh; Dc Resistance Max:50Mohm; Self Resonant Frequency:15Ghz; Dc Current Rating:850Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Lqw15An_00 Series; Product Length:1Mmrohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN2N7C00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN2N7C00D.