Murata LQW15AN2N5C80D

General Purpose Inductor, 0.0025uH, 8%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN2N5C80D.

Future Electronics

Datasheet4 pages5 years ago

Geoflip

Ciiva

Farnell

Inventory History

3 month trend:
+146%

CAD Models

Download Murata LQW15AN2N5C80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.087
Stock
50,714
28,575
Authorized Distributors
6
6
Inductance
2.5 nH
2.5 nH
Tolerance
8 %
8 %
Current Rating
2.1 A
2.1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 0.0024uH 0.2nH 100MHz 18Q-Factor Non Magnetic 2.4A 0.026Ohm DCR 0603 T/R
Inductor RF Wirewound 0.0027uH 0.2nH 250MHz 22Q-FactorCeramic 1.5A 0.056Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW15AN2N5C80D provided by its distributors.

General Purpose Inductor, 0.0025uH, 8%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
2.5 nH Unshielded Wirewound Inductor 2.1 A 30mOhm Max 0402 (1005 Metric)
Inductor RF Chip Unshielded Wirewound 0.0025uH 0.2nH 100MHz 30Q-Factor Non Magnetic 2.1A 0.03Ohm DCR 0402 T/R
Ind Chip Wirewound 2.5nH 0.2nH 0402 Paper T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH