Murata LQW15AN2N5B8ZD

General Purpose Inductor, 0.0025uH, 4%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN2N5B8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
+22.51%

CAD Models

Download Murata LQW15AN2N5B8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.061
Stock
77,164
69,717
Authorized Distributors
6
6
Inductance
2.5 nH
2.5 nH
Tolerance
4 %
4 %
Current Rating
2.1 A
2.1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN2N5B8ZD provided by its distributors.

General Purpose Inductor, 0.0025uH, 4%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.0025uH 0.1nH 100MHz 30Q-Factor Non Magnetic 2.1A 0.03Ohm DCR 0402 Automotive T/R
100MHz 15.5GHz 2.1A 30@250MHz 2.5nH 30m¦¸ ¡À0.1nH 0402 1mm*600¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 2.5nH
INDUCTOR, 2.5NH, 15.5GHZ, 2.1A, 0402;
FIXED IND 2.5NH 2.1A 0.03OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH