Murata LQW15AN1N7C8ZD

General Purpose Inductor, 0.0017uH, 11.76%, 1 Element, SMD, 0402
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN1N7C8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
-0.92%

CAD Models

Download Murata LQW15AN1N7C8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.084
Stock
31,036
178,778
Authorized Distributors
6
6
Inductance
1.7 nH
1.7 nH
Tolerance
11.76 %
11.76 %
Current Rating
1.15 A
1.15 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
65 mΩ
65 mΩ
Q Factor
20
20
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN1N7C8ZD provided by its distributors.

General Purpose Inductor, 0.0017uH, 11.76%, 1 Element, SMD, 0402
Inductor RF Chip Unshielded Wirewound 0.0017uH 0.2nH 100MHz 20Q-Factor Non Magnetic 1.15A 0.065Ohm DCR 0402 Automotive T/R
100MHz 18GHz 1.15A 20@250MHz 1.7nH 65m¦¸ ¡À0.2nH 0402 1mm*600¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 1.7nH
INDUCTOR, 1.7NH, 18GHZ, 1.15A, 0402;
FIXED IND 1.7NH 1.15A 0.065OHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH