Murata LQW15AN1N3C1ZD

ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 16GHz 17mOhm Max 1.3nH
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN1N3C1ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-6.70%

CAD Models

Download Murata LQW15AN1N3C1ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.071
Stock
47,484
699,068
Authorized Distributors
5
6
Inductance
1.3 nH
1.3 nH
Tolerance
15.38 %
15.38 %
Current Rating
1.2 A
1.2 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
17 mΩ
17 mΩ
Q Factor
20
20
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN1N3C1ZD provided by its distributors.

ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 16GHz 17mOhm Max 1.3nH
General Purpose Inductor, 0.0013uH, 15.3846%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
100MHz 16GHz 1.2A 20@250MHz 1.3nH 17m¦¸ ¡À0.2nH 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 1.3NH 1.2A 17 MOHM SMD
FIXED IND 1.3NH 1.2A 0.017OHM SM
INDUCTOR, 1.3NH, 16GHZ, 1.2A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH