Murata LQW15AN17NG8ZD

General Purpose Inductor, 0.017uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN17NG8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
-52.50%

CAD Models

Download Murata LQW15AN17NG8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.091
Stock
279,313
126,933
Authorized Distributors
6
6
Inductance
17 nH
17 nH
Tolerance
2 %
2 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
126 mΩ
126 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN17NG8ZD provided by its distributors.

General Purpose Inductor, 0.017uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
17 nH Unshielded Drum Core, Wirewound Inductor 1 A 126mOhm Max 0402 (1005 Metric
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 5GHz 126mOhm Max 17nH
Fixed Inductor 0402 17nH ±2% 1A 126mΩ 5GHz 30@250MHz
Ind Chip Wirewound 17nH 2% 0402 Paper T/R
Inductor RF Chip Unshielded Wirewound 0.017uH 2% 100MHz 30Q-Factor Non Magnetic 1A 0.126Ohm DCR 0402 Automotive T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH