Murata LQW15AN16NG0ZD

General Purpose Inductor, 0.016uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN16NG0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-7.64%

CAD Models

Download Murata LQW15AN16NG0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.067
Stock
60,315
791,570
Authorized Distributors
6
6
Inductance
16 nH
16 nH
Tolerance
2 %
2 %
Current Rating
370 mA
370 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
240 mΩ
240 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN16NG0ZD provided by its distributors.

General Purpose Inductor, 0.016uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 16nH 2% 0402 Paper T/R
100MHz 4.5GHz 370mA 25@250MHz 16nH 240m¦¸ ¡À2% 0402 1mm*600¦Ìm*600¦Ìm
GENERAL PURPOSE INDUCTOR ROHS3Compliant Active ONE SURFACE (Type) Inductor 125C 4500MHz 0.24Ohm 0.016μH
FIXED IND 16NH 370MA 0.24OHM SMD
INDUCTOR, 16NH, 4.5GHZ, 0.37A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH