Murata LQW15AN10NG80D

Wirewound Inductor, 10 nH, 0.081 ohm, 6 GHz, 1.4 A, 0402 [1005 Metric], LQW15AN_80 Series
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN10NG80D.

element14 APAC

Datasheet3 pages8 years ago

Ciiva

Geoflip

Arrow.cn

TME

Inventory History

3 month trend:
+21.76%

CAD Models

Download Murata LQW15AN10NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.095
Stock
810,738
402,962
Authorized Distributors
6
6
Inductance
10 nH
10 nH
Tolerance
2 %
2 %
Current Rating
1.4 A
1.4 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
81 mΩ
81 mΩ
Q Factor
31
31
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.01uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.0095uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0097uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Murata LQW15AN10NG80D provided by its distributors.

Wirewound Inductor, 10 nH, 0.081 ohm, 6 GHz, 1.4 A, 0402 [1005 Metric], LQW15AN_80 Series
General Purpose Inductor, 0.01uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
FIXED IND 10NH 1.4A 81 MOHM SMD / 10 nH Unshielded Wirewound Inductor 1.4 A 81mOhm Max 0402 (1005 Metric)
Inductor RF Chip Unshielded Wirewound 0.01uH 2% 100MHz 31Q-Factor Non Magnetic 1.4A 0.081Ohm DCR 0402 T/R
Fixed Inductor 0402 10nH ±2% 1.4A 81mΩ 6GHz 31@250MHz
Inductor, 10Nh, 6Ghz, 1.4A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN10NG80D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN10NG80D.
  • LQW15AN10NG80D..