Murata LQP15MN5N1B02D

Inductor RF Chip Thin Film 5.1nH 0.1nH 500MHz 13Q-Factor 140mA 700mOhm DCR 0402 T/R
$ 0.053
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP15MN5N1B02D.

_legacy Avnet

Datasheet3 pages15 years ago
Datasheet3 pages17 years ago

element14 APAC

Farnell

Ciiva

Arrow.cn

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
LTB Date2022-09-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 4.7nH 0.1nH 500MHz 13Q-Factor 160mA 600mOhm DCR 0402 Paper T/R
TAIYO YUDENHKQ04025N1H-T
Ind High Frequency Chip Multi-Layer 5.1nH 3% 500MHz 8Q-Factor Ceramic 170mA 0402 Paper/Embossed T/R
TAIYO YUDENHKQ04025N1S-T
Multilayer Inductor, 5.1 nH, 680 Milliohm, ± 0.3nH, 5.4 GHz, 170 mA, 0402 [1005 Metric]
TAIYO YUDENHKQ04025N1J-T
Ind High Frequency Chip Multi-Layer 5.1nH 5% 500MHz 8Q-Factor Ceramic 170mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.0051uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0051uH, 5.8824%, 1 Element, SMD, 0201

Descriptions

Descriptions of Murata LQP15MN5N1B02D provided by its distributors.

Inductor RF Chip Thin Film 5.1nH 0.1nH 500MHz 13Q-Factor 140mA 700mOhm DCR 0402 T/R
General Purpose Inductor, 0.0051uH, 1.9608%, 1 Element, Film-Core, Reflow soldering, 1005/0402
Thin Film Inductor, 5.1 nH, 700 Milliohm, ± 0.1nH, 6 GHz, 140 mA, 0402 [1005 Metric]
LQP Series 0402 5.1 nH ±0.1 nH Tol. 140 mA SMT High Frequency Chip Inductor
High Frequency Inductance 700mΩ 5.1nH ±0.1nH 140mA 6GHz 0.35mm 1.00 x 0.50mm 0402
INDUCTOR, 5.1NH, +/-0.1NH, 0402 CASE; Inductance: 5.1nH; Product Range: -; DC Current Rating: 140mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 0.7ohm; Inductance Tol
INDUCTOR, 0402 CASE, 5.1NH, +/-0.1NH; Inductance:5.1nH; Inductance Tolerance:± 0.1nH; DC Current Rating:140mA; DC Current Max:140mA; Inductor Type:Chip Coils; Package / Case:0402; Q @ Vr F:13; Resistance:0.7ohm; Resonant Frequency:6GHz; Series:LPQ15

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP15MN5N1B02D-
  • LQP15MN5N1B02D.