Murata LQP15MN4N7B02D

Inductor RF Chip Thin Film 4.7nH 0.1nH 500MHz 13Q-Factor 160mA 600mOhm DCR 0402 Paper T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP15MN4N7B02D.

Geoflip

Datasheet9 pages13 years ago

_legacy Avnet

Farnell

Ciiva

TME

CAD Models

Download Murata LQP15MN4N7B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 4.7nH 0.2nH 500MHz 17Q-Factor 200mA 500mOhm DCR 0603 T/R
Inductor RF Chip Thin Film 5.1nH 0.1nH 500MHz 13Q-Factor 140mA 700mOhm DCR 0402 T/R
TAIYO YUDENHKQ04025N1S-T
Multilayer Inductor, 5.1 nH, 680 Milliohm, ± 0.3nH, 5.4 GHz, 170 mA, 0402 [1005 Metric]
TAIYO YUDENHKQ04025N1H-T
Ind High Frequency Chip Multi-Layer 5.1nH 3% 500MHz 8Q-Factor Ceramic 170mA 0402 Paper/Embossed T/R
TAIYO YUDENHKQ04025N1J-T
Ind High Frequency Chip Multi-Layer 5.1nH 5% 500MHz 8Q-Factor Ceramic 170mA 0402 Paper/Embossed T/R
Ind Chip Unshielded Multi-Layer 4.7nH 0.3nH 100MHz 5Q-Factor Ceramic 200mA 0201 T/R

Descriptions

Descriptions of Murata LQP15MN4N7B02D provided by its distributors.

Inductor RF Chip Thin Film 4.7nH 0.1nH 500MHz 13Q-Factor 160mA 600mOhm DCR 0402 Paper T/R
Thin Film Inductor, 4.7 nH, 0.6 ohm, 6 GHz, 160 mA, 0402 [1005 Metric], LQP15MN_02 Series
General Purpose Inductor, 0.0047uH, 2.1277%, 1 Element, Film-Core, Reflow soldering, 1005/0402
RF Inductors – SMD; MURATA; LQP15MN4N7B02D; 4.7 nH; 6 GHz; 500 MHz; Ferrite, Non-Magnetic
LQP15M Series 0402 4.7 nH 160 mA SMD High Frequency Chip Inductor
INDUCTOR, INDUCTANCE: 4.7NH; Inductor Type:Coil; Series:LPQ15; Inductance:4.7nH; Inductance Tolerance:± 0.1nH; DC Current Rating:160mA; Self Resonant Frequency:6000MHz; Package/Case:0402; Q Factor:13; Resistance:0.6ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP15MN 4N7B 02D
  • LQP15MN4N7B02D.