Murata LQP15MN4N3B02D

Inductor RF Chip Thin Film 4.3nH 0.1nH 500MHz 13Q-Factor 160mA 600mOhm DCR 0402 Paper T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP15MN4N3B02D.

_legacy Avnet

Datasheet3 pages15 years ago
Datasheet3 pages17 years ago

element14 APAC

Farnell

Arrow.cn

Ciiva

CAD Models

Download Murata LQP15MN4N3B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
LTB Date2022-09-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 3.9nH 0.1nH 500MHz 13Q-Factor 170mA 500mOhm DCR 0402 Paper T/R
Inductor RF Chip Thin Film 3.9nH 0.05nH 500MHz 13Q-Factor 170mA 500mOhm DCR 0402 Paper T/R
Inductor RF Chip Thin Film 3.9nH 0.2nH 500MHz 17Q-Factor 200mA 500mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.0043uH, 6.9767%, 1 Element, Ceramic-Core, SMD, 0201
Ind RF Chip Unshielded Multi-Layer 3.9nH 0.3nH 100MHz 6Q-Factor Ceramic 200mA 0201
Ind 3.90 Nh 0.200 A 450.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0201-3N9S-T

Descriptions

Descriptions of Murata LQP15MN4N3B02D provided by its distributors.

Inductor RF Chip Thin Film 4.3nH 0.1nH 500MHz 13Q-Factor 160mA 600mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0043uH, 2.3256%, 1 Element, Film-Core, Reflow soldering, 1005/0402
Thin Film Inductor, 4.3 nH, 600 Milliohm, ± 0.1nH, 6 GHz, 160 mA, 0402 [1005 Metric]
LQP Series 0402 4.3 nH ±0.1 nH Tol. 160 mA SMT High Frequency Chip Inductor
High Frequency Inductance 600mΩ 4.3nH ±0.1nH 160mA 6GHz 0.35mm 1.00 x 0.50mm 0402
INDUCTOR, 4.3NH, +/-0.1NH, 0402 CASE; Inductance: 4.3nH; Product Range: -; DC Current Rating: 160mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 0.6ohm; Inductance Tol
INDUCTOR, 0402 CASE, 4.3NH, +/-0.1NH; Inductance:4.3nH; Inductance Tolerance:± 0.1nH; DC Current Rating:160mA; DC Current Max:160mA; Inductor Type:Chip Coils; Package / Case:0402; Q @ Vr F:13; Resistance:0.6ohm; Resonant Frequency:6GHz; Series:LPQ15

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP15MN4N3B02D.