Murata LQP15MN3N9W02D

Inductor RF Chip Thin Film 3.9nH 0.05nH 500MHz 13Q-Factor 170mA 500mOhm DCR 0402 Paper T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP15MN3N9W02D.

_legacy Avnet

Datasheet3 pages15 years ago
Datasheet3 pages17 years ago

element14 APAC

Farnell

Ciiva

Arrow.cn

CAD Models

Download Murata LQP15MN3N9W02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusNRND (Last Updated: 5 years ago)
LTB Date2022-09-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHKQ0603S3N9C-T
General Purpose Inductor, 0.0039uH, 5.128%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Chip Thin Film 3.9nH 0.2nH 500MHz 17Q-Factor 200mA 500mOhm DCR 0603 Paper T/R
Ind RF Chip Unshielded Multi-Layer 3.9nH 0.3nH 100MHz 6Q-Factor Ceramic 200mA 0201
Ind 3.90 Nh 0.200 A 450.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0201-3N9S-T
General Purpose Inductor, 0.0039uH, 7.6923%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Murata LQP15MN3N9W02D provided by its distributors.

Inductor RF Chip Thin Film 3.9nH 0.05nH 500MHz 13Q-Factor 170mA 500mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0039uH, 1.2821%, 1 Element, Film-Core, Reflow soldering, 1005/0402
Thin Film Inductor, 3.9 nH, 500 Milliohm, ± 0.05nH, 6 GHz, 170 mA, 0402 [1005 Metric]
INDUCTOR, 0402 CASE, 3.9NH, +/-0.1NH; Inductance:3.9nH; Inductance Tolerance:± 0.05nH; DC Resistance Max:0.5ohm; DC Current Rating:170mA; Q Factor:13; Self Resonant Frequency:6GHz; Q Test Frequency:500MHz; Inductor Case Style:0402; No. of Pins:2; DC Current Max:170mA; Inductor Type:Chip Coils; Package / Case:0402; Q @ Vr F:13; Q Factor @ Frequency:13 @ 500MHz; Resistance:0.5ohm; Resonant Frequency:6GHz; Series:LPQ15
INDUCTOR, 3.9NH, +/-0.1NH, 0402 CASE; Inductance: 3.9nH; Product Range: -; DC Current Rating: 170mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 0.5ohm; Inductance Tol

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP15MN3N9W02D.