Murata LQP03TQ3N1B02D

General Purpose Inductor, 0.0031uH, 3.2258%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.102
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TQ3N1B02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-2.18%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.02
$ 0.02
Stock
13,470
524,515
524,515
Authorized Distributors
3
4
4
Inductance
3.1 nH
3.1 nH
3.1 nH
Tolerance
3.2258 %
3.23 %
3.23 %
Current Rating
450 mA
450 mA
450 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
240 mΩ
200 mΩ
200 mΩ
Q Factor
17
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-03-14
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP03TQ3N1B02D provided by its distributors.

General Purpose Inductor, 0.0031uH, 3.2258%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 9.5GHz 450mA 17@500MHz 3.1nH 240m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
Ind Chip Film 3.1nH 0.1nH 0201 Paper T/R
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 3.1nH
INDUCTOR, 3.1NH, 9.5GHZ, 0.45A, 0201;
FIXED IND 3.1NH 450MA 240MOHM SM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH