Murata LQP03TN5N1HZ2D

General Purpose Inductor, 0.0051uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN5N1HZ2D.

Geoflip

Datasheet13 pages7 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
-2.61%

CAD Models

Download Murata LQP03TN5N1HZ2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.019
$ 0.019
Stock
77,433
2,337,766
2,337,766
Authorized Distributors
5
6
6
Inductance
5.1 nH
5.1 nH
5.1 nH
Tolerance
3 %
3 %
3 %
Current Rating
350 mA
350 mA
350 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
400 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP03TN5N1HZ2D provided by its distributors.

General Purpose Inductor, 0.0051uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Thick Film 0.0051uH 3% 500MHz 14Q-Factor 0.35A 0.4Ohm DCR 0201 Automotive T/R
Ind Chip Film 5.1nH 3% 0201 Paper T/R
INDUCTOR, 5.1NH, 4.2GHZ, 0.35A, 0201;
FIXED IND 5.1NH 350MA 400 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH