Murata LQP03TN47NHZ2D

General Purpose Inductor, 0.047uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN47NHZ2D.

Geoflip

Datasheet13 pages7 years ago

Ciiva

CAD Models

Download Murata LQP03TN47NHZ2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.02
Stock
1,200
308,903
Authorized Distributors
5
6
Inductance
47 nH
47 nH
Tolerance
3 %
3 %
Current Rating
100 mA
100 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.6 Ω
3.6 Ω
Q Factor
9
9
Test Frequency
300 MHz
300 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP03TN47NHZ2D provided by its distributors.

General Purpose Inductor, 0.047uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Thick Film 0.047uH 3% 300MHz 9Q-Factor 0.1A 3.6Ohm DCR 0201 T/R Automotive AEC-Q200
Ind Chip Film 47nH 3% 0201 Paper T/R
FIXED IND 47NH 100MA 3.6 OHM SMD
INDUCTOR, 47NH, 1.3GHZ, 0.1A, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH