
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQP03TN3N5BZ2D | 0 | 15K | 14h | ||||||||
| Avnet | LQP03TN3N5BZ2D | 0 | 15K | 1d | ||||||||
| Farnell | LQP03TN3N5BZ2D | 0 | 15K | Tape & Reel | 43m | |||||||
| Mouser | 81-LQP03TN3N5BZ2D | 14,687 | 1 | Tape & Reel | ||||||||
| UnikeyIC | LQP03TN3N5BZ2D | 14,687 | 64 | 22h |
Download Murata LQP03TN3N5BZ2D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: