
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQP03TN3N1BZ2D | 0 | 15K | 22h | ||||||||
| Avnet | LQP03TN3N1BZ2D | 0 | 15K | 1d | ||||||||
| Arrow Electronics | LQP03TN3N1BZ2D | 0 | 15K | |||||||||
| Farnell | LQP03TN3N1BZ2D | 0 | 15K | Tape & Reel | 9h | |||||||
| Mouser | 81-LQP03TN3N1BZ2D | 10,110 | 1 | Tape & Reel |
Download Murata LQP03TN3N1BZ2D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: