Murata LQP03TN2N8C02D

Inductor RF Chip Thin Film 2.8nH 0.2nH 500MHz 14Q-Factor 500mA 200mOhm DCR 0201 Paper T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN2N8C02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Geoflip

_legacy Avnet

CAD Models

Download Murata LQP03TN2N8C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.019
$ 0.019
Stock
16,576
506,867
506,867
Authorized Distributors
3
2
2
Inductance
2.8 nH
2.8 nH
2.8 nH
Tolerance
7.14 %
7.14 %
7.14 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 3nH 0.2nH 500MHz 14Q-Factor 450mA 250mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0028uH, 3.57%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ0603U2N8B-T
Ind High Frequency Chip Multi-Layer 2.8nH 0.1nH 500MHz 14Q-Factor Ceramic 500mA 0201 T/R
Inductor RF Chip Thin Film 3nH 0.1nH 500MHz 14Q-Factor 450mA 250mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0028uH, 3.5714%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603W2N6B-T
Ind High Frequency Chip Multi-Layer 2.6nH 0.1nH 500MHz 15Q-Factor 560mA 0201 Paper T/R

Descriptions

Descriptions of Murata LQP03TN2N8C02D provided by its distributors.

Inductor RF Chip Thin Film 2.8nH 0.2nH 500MHz 14Q-Factor 500mA 200mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0028uH, 7.1429%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Fixed Inductor 0201 2.8nH ±0.2nH 500mA 200mΩ 9.5GHz 14@500MHz
Fixed Inductors 0201 2.8nH +/-0.2nH
FIXED IND 2.8NH 500MA 200MOHM SM
INDUCTOR, 2.8NH, 9.5GHZ, 0.5A, 0201;
ROHS3Compliant Thick Film Active WRAPAROUND Thick Film Inductor -55C~125C 9.5GHz 200mOhm Max 2.8nH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH