
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | LQP03TN2N7C02D | 6,168 | 1 | |||||||||
| Verical | LQP03TN2N7C02D | 6,168 | 575 | |||||||||
| DigiKey | 490-5556-1-ND | 57,765 | 1 | Cut Tape | ||||||||
| TME | LQP03TN2N7C02D | 0 | 1 | 17h | ||||||||
| TTI | LQP03TN2N7C02D | 0 | 15K | Tape & Reel | 4h |
Download Murata LQP03TN2N7C02D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata LQP03TN2N7C02D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: