
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | LQP03TN27NJZ2D | 12,950 | 136 | |||||||||
| Arrow Electronics | LQP03TN27NJZ2D | 12,950 | 1 | |||||||||
| TME | LQP03TN27NJZ2D | 0 | 15K | 1d | ||||||||
| Avnet | LQP03TN27NJZ2D | 0 | 15K | 3h | ||||||||
| Farnell | LQP03TN27NJZ2D | 0 | 15K | Tape & Reel | 35m |
Download Murata LQP03TN27NJZ2D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata LQP03TN27NJZ2D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: