Murata LQP03TN27NHZ2D

ROHS3Compliant Thick Film Active WRAPAROUND Fixed Inductor -55C~125C 2GHz 2.3Ohm Max 27nH
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN27NHZ2D.

Geoflip

Datasheet13 pages7 years ago

Ciiva

Inventory History

3 month trend:
-0.24%

CAD Models

Download Murata LQP03TN27NHZ2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.019
Stock
156,410
1,269,098
Authorized Distributors
6
6
Inductance
27 nH
27 nH
Tolerance
3 %
3 %
Current Rating
140 mA
140 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.3 Ω
2.3 Ω
Q Factor
12
12
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP03TN27NHZ2D provided by its distributors.

ROHS3Compliant Thick Film Active WRAPAROUND Fixed Inductor -55C~125C 2GHz 2.3Ohm Max 27nH
General Purpose Inductor, 0.027uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Fixed Inductor 0201 27nH ±3% 140mA 2.3Ω 2GHz 12@500MHz
27 nH Unshielded Thick Film Inductor 140 mA 2.3Ohm Max 0201 (0603 Metric)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH