Murata LQP03TN24NHZ2D

General Purpose Inductor, 0.024uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN24NHZ2D.

Geoflip

Datasheet13 pages7 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP03TN24NHZ2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.02
Stock
88,316
551,087
Authorized Distributors
6
6
Inductance
24 nH
24 nH
Tolerance
3 %
3 %
Current Rating
140 mA
140 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.3 Ω
2.3 Ω
Q Factor
12
12
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP03TN24NHZ2D provided by its distributors.

General Purpose Inductor, 0.024uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Ind Chip Film 24nH 3% 0201 Paper T/R
GENERAL PURPOSE INDUCTOR RoHS Compliant Active WRAPAROUND fixed air core inductor 125C 2000MHz 2.3Ohm 0.024μH
FIXED IND 24NH 140MA 2.3 OHM SMD
INDUCTOR, 24NH, 2GHZ, 0.14A, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH