Murata LQP03TG3N0C02D

General Purpose Inductor, 0.003uH, 6.6667%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TG3N0C02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Geoflip

Inventory History

3 month trend:
+165%

CAD Models

Download Murata LQP03TG3N0C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.017
Stock
219,969
1,404,412
Authorized Distributors
6
6
Inductance
3 nH
3 nH
Tolerance
6.6667 %
6.6667 %
Current Rating
450 mA
450 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
13
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHKQ0603U3N0B-T
Ind High Frequency Chip Multi-Layer 3nH 0.1nH 500MHz 14Q-Factor Ceramic 460mA 0201 T/R
Inductor RF Chip Thin Film 3nH 0.1nH 500MHz 14Q-Factor 450mA 250mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 3nH 0.2nH 500MHz 14Q-Factor 450mA 250mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 3nH 0.1nH 500MHz 13Q-Factor 380mA 300mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U2N9B-T
Ind High Frequency Chip Multi-Layer 2.9nH 0.1nH 500MHz 14Q-Factor Ceramic 480mA 0201 T/R
TAIYO YUDENHKQ0603U2N8B-T
Ind High Frequency Chip Multi-Layer 2.8nH 0.1nH 500MHz 14Q-Factor Ceramic 500mA 0201 T/R

Descriptions

Descriptions of Murata LQP03TG3N0C02D provided by its distributors.

General Purpose Inductor, 0.003uH, 6.6667%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Fixed Inductor 0201 3nH ±0.2nH 450mA 250mΩ 9.5GHz 13@500MHz
Inductor RF Chip Unshielded Thick Film 0.003uH 0.2nH 500MHz 13Q-Factor 0.45A 0.25Ohm DCR 0201 T/R
500MHz 9.5GHz 450mA 13@500MHz 3nH 250m¦¸ ¡À0.2nH 0201 600¦Ìm*300¦Ìm*330¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TG3N0C 02D