Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN1N7B02D

Inductor RF Chip Thin Film 1.7nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN1N7B02D.

Geoflip

Datasheet12 pages10 years ago

Ciiva

Farnell

_legacy Avnet

Inventory History

3 month trend:
+462%

CAD Models

Download Murata LQP03TN1N7B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.028
Stock
1,933,908
266,812
Authorized Distributors
6
5
Inductance
1.7 nH
1.7 nH
Tolerance
5.88 %
5.88 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHKQ0603U1N8B-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
TAIYO YUDENHKQ0603U1N7B-T
Ind High Frequency Chip Multi-Layer 1.7nH 0.1nH 500MHz 14Q-Factor Ceramic 680mA 0201 T/R
General Purpose Inductor, 0.0016uH, 12.5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603U1N8S-T
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ferrite-Core, SMD, 0201
Ind RF Chip Unshielded Multi-Layer 1.8nH 0.3nH 100MHz 6Q-Factor 500mA 0402 Punched Paper T/R

Descriptions

Descriptions of Murata LQP03TN1N7B02D provided by its distributors.

Inductor RF Chip Thin Film 1.7nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0017uH, 5.8824%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 15GHz 600mA 14@500MHz 1.7nH 150mΩ ±0.1nH 0201 SMD mount 600μm*300μm*330μm
RF Inductors – SMD; MURATA; LQP03TN1N7B02D; 1.7 nH; 15 GHz; 500 MHz; Non-Magnetic
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 1.7nH
Fixed Inductors 0201 1.7nH +/-0.1nH
FIXED IND 1.7NH 600MA 150MOHM SM
INDUCTOR, 1.7NH, 15GHZ, 0.6A, 0201;
FIXED IND 1.7NH 600MA 150 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH