
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQP02HQ7N5J02E | 0 | 15K | 15h | ||||||||
| Avnet | LQP02HQ7N5J02E | 0 | 15K | 6d | ||||||||
| Farnell | LQP02HQ7N5J02E | 0 | 15K | Tape & Reel | 17h | |||||||
| Mouser | 81-LQP02HQ7N5J02E | 14,741 | 1 | Tape & Reel | ||||||||
| QUARKTWIN TECHNOLOGY LTD | LQP02HQ7N5J02E | Contact | 7d |
Download Murata LQP02HQ7N5J02E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata LQP02HQ7N5J02E provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: