
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | LQP02HQ6N8J02L | 30,000 | 1 | |||||||||
| Verical | LQP02HQ6N8J02L | 30,000 | 130 | |||||||||
| TME | LQP02HQ6N8J02L | 0 | 30K | 22h | ||||||||
| Avnet | LQP02HQ6N8J02L | 0 | 30K | 6d | ||||||||
| Win Source | WS-LQP02HQ6N8J02L | 11,580 | 2595 | 29m |
Download Murata LQP02HQ6N8J02L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata LQP02HQ6N8J02L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: