Murata LQP02HQ2N7C02L

General Purpose Inductor, 0.0027uH, 7.4074%, 1 Element, Film-Core, Reflow soldering, 0402/01005
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02HQ2N7C02L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP02HQ2N7C02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.046
Stock
67,880
36,668
Authorized Distributors
4
5
Inductance
2.7 nH
2.7 nH
Tolerance
7.4074 %
7.4074 %
Current Rating
450 mA
450 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP02HQ2N7C02L provided by its distributors.

General Purpose Inductor, 0.0027uH, 7.4074%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Unshielded Thick Film 0.0027uH 0.2nH 500MHz 14Q-Factor 0.45A 0.2Ohm DCR 01005 T/R
8.8GHz 450mA 14@500MHz 2.7nH 200m¦¸ ¡À0.2nH 01005 400¦Ìm*200¦Ìm*320¦Ìm
FIXED IND 2.7NH 450MA 200MOHM SM
Ind Chip Film 2.7nH 0.2nH 01005 Emboss T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH