Murata LQP02HQ1N0C02L

General Purpose Inductor, 0.001uH, 20%, 1 Element, Film-Core, Reflow soldering, 0402/01005
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02HQ1N0C02L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP02HQ1N0C02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.046
Stock
58,669
30,000
Authorized Distributors
4
4
Inductance
1 nH
1 nH
Tolerance
20 %
20 %
Current Rating
900 mA
900 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
50 mΩ
50 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP02HQ1N0C02L provided by its distributors.

General Purpose Inductor, 0.001uH, 20%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Unshielded Thick Film 0.001uH 0.2nH 500MHz 14Q-Factor 0.9A 0.05Ohm DCR 01005 T/R
500MHz 13.2GHz 900mA 14@500MHz 1nH 50m¦¸ ¡À0.2nH 01005 400¦Ìm*200¦Ìm*320¦Ìm
LQP02 01005 (0402Metric) 0.016Lx0.008W 0.40mmx0.20mm 1nH
FIXED IND 1NH 900MA 50 MOHM SMD
Ind Chip Film 1nH 0.2nH 01005 Emboss T/R
01005 (0402) 0.3 0.02MM 1.0NH 0.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH