Murata LQM32PN1R0MGCL

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM32PN1R0MGCL.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-14.76%

CAD Models

Download Murata LQM32PN1R0MGCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.399
$ 0.393
Stock
15,850
125,657
Authorized Distributors
2
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
1.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
54 mΩ
60 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2027-03-31
LTD Date2027-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQM32PN1R0MGCL provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Inductor Chip 1uH 20% 2-Pin 1210 Emboss T/R
1MHz 60MHz 2.2A 1.8A 1¦ÌH 54m¦¸ ¡À20% 1210 3.2mm*2.5mm*1mm
FIXED IND 1UH 1.8A 54 MOHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH