Murata LQM2HPN1R0MJ0L

Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.5A 0.113Ohm DCR 1008 T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2HPN1R0MJ0L.

Upverter

Datasheet0 pages0 years ago

Newark

Future Electronics

Ciiva

Arrow.cn

Inventory History

3 month trend:
-31.58%

CAD Models

Download Murata LQM2HPN1R0MJ0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.173
Stock
473,031
9,457
Authorized Distributors
6
4
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
1.5 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
113 mΩ
113 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.7A 0.1Ohm DCR 0805 T/R
TAIYO YUDENMBMK2520T1R0M
Inductor Power Chip Wirewound 1uH 20% 1MHz Metal 1.85A 0.072Ohm DCR 1008 T/R
Ind Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.4A 0806 T/R
TAIYO YUDENMDMK2020T1R0MM
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 1.9A 0.064Ohm DCR T/R
Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.9A 0.08Ohm DCR 0806 T/R
TAIYO YUDENMDMK2020T1R0MMV
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 1.9A 0.064Ohm DCR Automotive T/R

Descriptions

Descriptions of Murata LQM2HPN1R0MJ0L provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.5A 0.113Ohm DCR 1008 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2520/1008
Power Inductor (Smd) 1 Uh 20% 1.5 A Unshielded |Murata Power Solutions LQM2HPN1R0MJ0L
LQM Series 1008 1 uH ±20 % Tol. 1.5 A SMT High Frequency Multilayer Inductor
16 I²C, SMBus POR 400kHz TSSOP-24 Interface - I/O Expanders RoHS
Power Inductors – SMD; MURATA; LQM2HPN1R0MJ0L; 1 µH; 90 mOhm; 1 MHz; 20 %
FIXED IND 1UH 1.5A 113 MOHM SMD
Power Inductors 1µH ±20% 1008 1.10mm 2.50 x 2.00mm 90mΩ 1.5A 70MHz
1MHz 70MHz 1.5A 14 1¦ÌH 113m¦¸ ¡À20% 1008 2.5mm*2mm*1mm
LQM2 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 1muH
Fixed Inductors 1008 1.0uH 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM2HPN1R0MJ0L.