
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LQM21PZ4R7MGRD | 2,000 | 10 | Cut Tape | ||||||||
| DigiKey | 490-16285-1-ND | 5,150 | 1 | Cut Tape | ||||||||
| TME | LQM21PZ4R7MGRD | 0 | 4K | 11h | ||||||||
| Avnet | LQM21PZ4R7MGRD | 0 | 4K | 15h | ||||||||
| Arrow Electronics | LQM21PZ4R7MGRD | 0 | 4K |
Download Murata LQM21PZ4R7MGRD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata LQM21PZ4R7MGRD provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: