
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQM21PZ3R3NGRD | 0 | 4K | 1d | ||||||||
| Avnet | LQM21PZ3R3NGRD | 0 | 4K | 19h | ||||||||
| Farnell | LQM21PZ3R3NGRD | 0 | 4K | Tape & Reel | 16h | |||||||
| UnikeyIC | LQM21PZ3R3NGRD | 4,000 | 4K | 16h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | LQM21PZ3R3NGRD | Contact | >1wk |
Download Murata LQM21PZ3R3NGRD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata LQM21PZ3R3NGRD provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: