Murata LQH5BPNR47NT0L

Inductor Power Chip Shielded Wirewound 0.47uH 30% 100KHz Ferrite 4A 0.0144Ohm DCR 2020 T/R
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH5BPNR47NT0L.

element14 APAC

Datasheet2 pages14 years ago

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-20.48%

CAD Models

Download Murata LQH5BPNR47NT0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.234
$ 0.234
Stock
943,200
19,679
19,679
Authorized Distributors
6
6
6
Inductance
470 nH
470 nH
470 nH
Tolerance
30 %
30 %
30 %
Current Rating
4 A
7.7 A
7.7 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
14.4 mΩ
14.4 mΩ
14.4 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNRS5030TR47NMGJ
Inductor Power Shielded Wirewound 0.47uH 30% 100KHz Ferrite 5A 0.013Ohm DCR T/R
TAIYO YUDENNRS5030TR47NMGJV
Inductor Power Shielded Wirewound 0.47uH 30% 100KHz Ferrite 5A 0.013Ohm DCR Automotive T/R
TAIYO YUDENNRS5020TR47NMGJV
Inductor Power Shielded Wirewound 0.47uH 30% 100KHz Ferrite 5A 0.0144Ohm DCR Automotive T/R
General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
Inductor Power Shielded Wirewound 0.47uH 30% 100KHz Ferrite 3.1A 0.031Ohm DCR 1211 T/R
Inductor Power Shielded Wirewound 0.47uH 30% 100KHz Ferrite 3.9A 0.024Ohm DCR 1211 T/R

Descriptions

Descriptions of Murata LQH5BPNR47NT0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 0.47uH 30% 100KHz Ferrite 4A 0.0144Ohm DCR 2020 T/R
General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
Surface Mount High Frequency Inductor, Lqh5Bp_T0 Series, 470 Nh, 30%, 2020 [5050 Metric], 220 Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH5BPNR47NT0L
INDUCTOR, 470NH, SHIELDED, 4A; Inductance: 470nH; Product Range: LQH5BP_T0 Series; DC Current Rating: 7.7A; High Frequency Inductor Case: 2020 [5050 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.012ohm; Induc

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH