Murata LQH5BPH150MT0L

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH5BPH150MT0L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet1 page6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-0.50%

CAD Models

Download Murata LQH5BPH150MT0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.211
$ 0.211
Stock
8,166
148,814
148,814
Authorized Distributors
6
6
6
Inductance
15 µH
15 µH
15 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.6 A
1.2 A
1.2 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
224.4 mΩ
224.4 mΩ
224.4 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH5BPH150MT0L provided by its distributors.

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
Inductor Power Chip Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.2244Ohm DCR 2020 Automotive T/R
ROHS3Compliant Wirewound Active Tape & Reel (TR) Fixed Inductor -40C~125C 18MHz 224.4mOhm Max 15muH
Inductor, 15Uh, Shielded, 1.6A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH5BPH150MT0L
FIXED IND 15UH 1.2A 224.4MOHM SM
Inductor Chip 150uH 20% 2-Pin 2020 Emboss T/R
100KHz 18MHz 1.6A 1.2A 15¦ÌH 224.4m¦¸ ¡À20% , 5mm*5mm*2.2mm
Fixed Inductors 15uH 1.6A AEC-Q200
1.2A 15uH ±20% 1.6A 2020 Power Inductors ROHS
INDUCTOR, 15UH, SHIELDED, 1.6A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH