Murata LQH55DN103M03L

Inductor Power Chip Unshielded Wirewound 10000uH 20% 10KHz Ferrite 0.05A 140Ohm DCR 2220 T/R
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH55DN103M03L.

element14 APAC

Datasheet2 pages18 years ago

_legacy Avnet

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-6.93%

CAD Models

Download Murata LQH55DN103M03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 10000uH 20% 10KHz Ferrite 0.05A 55.58Ohm DCR 2525 T/R
Inductor Power Shielded Wirewound 10000uH 20% 100KHz 50Q-Factor Ferrite 0.02A 32.8Ohm DCR T/R
Inductor Power Shielded Wirewound 10000uH 15% 1KHz 100Q-Factor Ferrite 0.07A 38Ohm DCR T/R
Inductor Power Shielded Wirewound 10000uH 20% 100KHz 50Q-Factor Ferrite 0.02A 32.8Ohm DCR T/R
Inductor Power Shielded Wirewound 10000uH 20% 100KHz 0.02A 32.8Ohm DCR T/R
Inductor Power Shielded Wirewound 10000uH 15% 1KHz 110Q-Factor Ferrite 0.09A 26Ohm DCR T/R

Descriptions

Descriptions of Murata LQH55DN103M03L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 10000uH 20% 10KHz Ferrite 0.05A 140Ohm DCR 2220 T/R
General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 5750/2220
FIXED IND 10MH 50MA 140 OHM SMD
LQH55 2220 (5750Metric) 0.224Lx0.197W 5.70mmx5.00mm 10mH
10KHz 500KHz 50mA 10mH 140¦¸ ¡À20% 2220 5.7mm*5mm*5mm
Choke, Coil, 10Mh, 0.5A, 20%, 500Khz; Inductance:10Mh; Dc Resistance Max:100Ohm; Self Resonant Frequency:500Khz; Dc Current Rating:50Ma; Inductor Case/Package:2220 [5650 Metric]; Product Range:Lqh55Dn_03 Series; Product Width:5Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH55DN103M03L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH55DN103M03L.