Bourns SRE6603-103M

Inductor Power Shielded Wirewound 10000uH 20% 100KHz 50Q-Factor Ferrite 0.02A 32.8Ohm DCR T/R
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRE6603-103M.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

Newark

element14 APAC

element14

Inventory History

3 month trend:
-14.24%

CAD Models

Download Bourns SRE6603-103M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 10000uH 20% 100KHz 50Q-Factor Ferrite 0.02A 32.8Ohm DCR T/R
Inductor Power Shielded Wirewound 10000uH 20% 100KHz 0.02A 32.8Ohm DCR T/R
Inductor Power Shielded Wirewound 10000uH 15% 1KHz 100Q-Factor Ferrite 0.07A 38Ohm DCR T/R
Inductor Power Shielded Wirewound 10000uH 15% 1KHz 110Q-Factor Ferrite 0.09A 26Ohm DCR T/R
Inductor Power Chip Unshielded Wirewound 10000uH 20% 10KHz Ferrite 0.05A 140Ohm DCR 2220 T/R

Descriptions

Descriptions of Bourns SRE6603-103M provided by its distributors.

Inductor Power Shielded Wirewound 10000uH 20% 100KHz 50Q-Factor Ferrite 0.02A 32.8Ohm DCR T/R
General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
Fixed Inductor Nonstandard 10mH ±20% 20mA 32.8Ω 800kHz 50@100kHz
Inductor, Shielded, 10Mh, 17Ma, Smd; Inductance:10Mh; Rms Current (Irms):20Ma; Inductor Construction:Shielded; Saturation Current (Isat):17Ma; Product Range:Sre6603 Series; Dc Resistance Max:32.8Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRE6603-103M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRE6603-103M.