Murata LQH43NN271K03L

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43NN271K03L.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Geoflip

CAD Models

Download Murata LQH43NN271K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.242
Stock
1
72
Authorized Distributors
3
4
Inductance
270 µH
270 µH
Tolerance
10 %
10 %
Current Rating
100 mA
100 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.8 Ω
6.8 Ω
Q Factor
40
40
Test Frequency
796 kHz
796 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Molded/Unshielded Wirewound 270uH 10% 100KHz 0.105A 6.55Ohm DCR 1812 T/R
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor Power Unshielded Wirewound 270uH 10% 796KHz 20Q-Factor Ferrite 0.1A 11Ohm DCR 1812 T/R
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor Power Unshielded Wirewound 270uH 10% 1KHz Ferrite 750mA 970mOhm DCR Automotive T/R

Descriptions

Descriptions of Murata LQH43NN271K03L provided by its distributors.

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor General Purpose Chip Unshielded Wirewound 270uH 10% 1MHz 40Q-Factor Ferrite 0.1A 6.8Ohm DCR 1812 T/R
Ind Chip Wirewound 271uH 10% 1812 Emboss T/R
WIREWOUND INDUCTOR, 270UH, 0.1A, 1812;
FIXED IND 270UH 100MA 6.8OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH