
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | LQH3NPZ470MMEL | 505 | 272 | |||||||||
| TME | LQH3NPZ470MMEL | 505 | 1 | 14h | ||||||||
| DigiKey | 490-LQH3NPZ470MMELCT-ND | 4,050 | 1 | Cut Tape | ||||||||
| TTI | LQH3NPZ470MMEL | 2,000 | 2K | Tape & Reel | 18h | |||||||
| TTI Europe | LQH3NPZ470MMEL | 8,000 | 2K | Tape & Reel | 19h |
Download Murata LQH3NPZ470MMEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata LQH3NPZ470MMEL provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: