Murata LQH3NPZ1R5MJRL

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH3NPZ1R5MJRL.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQH3NPZ1R5MJRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.157
Stock
2,000
102,819
Authorized Distributors
4
6
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
1.95 A
1.95 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
58.8 mΩ
58.8 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH3NPZ1R5MJRL provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
Ind Chip Wirewound 1.5uH 20% 1212 Emboss T/R
INDUCTOR, 1.5UH, SEMISHIELDED, 2.51A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH